Orange 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10112-A6

DigiKey Part Number
H3BBG-10112-A6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10112-A6
Description
JUMPER-H1505TR/A3049A/H1505TR12"
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,20300 Kč152,03 Kč
3013,78867 Kč413,66 Kč
5013,17420 Kč658,71 Kč
10012,38670 Kč1 238,67 Kč
25011,41956 Kč2 854,89 Kč
50010,73838 Kč5 369,19 Kč
1 00010,09836 Kč10 098,36 Kč
2 5009,31076 Kč23 276,90 Kč
5 0008,75638 Kč43 781,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,20300 Kč
Unit Price with VAT:18,39563 Kč
Alternate Color
JUMPER-H1505TR/A3049B/H1505TR12"
In-Stock: 430
Unit Price: 15,85300 Kč
JUMPER-H1505TR/A3049G/H1505TR12"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1505TR/A3049L/H1505TR12"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1505TR/A3049N/H1505TR12"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1505TR/A3049R/H1505TR12"
In-Stock: 1700
Unit Price: 15,20300 Kč
Alternate Length
JUMPER-H1505TR/A3049A/H1505TR 2"
In-Stock: 0
Unit Price: 13,16600 Kč
JUMPER-H1505TR/A3049A/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049A/H1505TR 4"
In-Stock: 0
Unit Price: 13,56500 Kč
JUMPER-H1505TR/A3049A/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049A/H1505TR 6"
In-Stock: 0
Unit Price: 13,98500 Kč
Assembly Component