


H3BBG-10104-A6 | |
|---|---|
DigiKey Part Number | H3BBG-10104-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-A6 |
Description | JUMPER-H1505TR/A3049A/H1505TR 4" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,56500 Kč | 135,65 Kč |
| 30 | 12,31167 Kč | 369,35 Kč |
| 50 | 11,76300 Kč | 588,15 Kč |
| 100 | 11,06170 Kč | 1 106,17 Kč |
| 250 | 10,19748 Kč | 2 549,37 Kč |
| 500 | 9,58936 Kč | 4 794,68 Kč |
| 1 000 | 9,01780 Kč | 9 017,80 Kč |
| 2 500 | 8,31445 Kč | 20 786,13 Kč |
| 5 000 | 7,81928 Kč | 39 096,40 Kč |
| Unit Price without VAT: | 13,56500 Kč |
|---|---|
| Unit Price with VAT: | 16,41365 Kč |











