Red 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10110-R6

DigiKey Part Number
H3BBG-10110-R6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10110-R6
Description
JUMPER-H1505TR/A3049R/H1505TR10"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
10.0" (254.0mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,84000 Kč148,40 Kč
3013,45100 Kč403,53 Kč
5012,85320 Kč642,66 Kč
10012,08690 Kč1 208,69 Kč
25011,14304 Kč2 785,76 Kč
50010,47826 Kč5 239,13 Kč
1 0009,85372 Kč9 853,72 Kč
2 5009,08518 Kč22 712,95 Kč
5 0008,54415 Kč42 720,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,84000 Kč
Unit Price with VAT:17,95640 Kč
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR10"
In-Stock: 0
Unit Price: 14,84000 Kč
JUMPER-H1505TR/A3049B/H1505TR10"
In-Stock: 0
Unit Price: 14,84000 Kč
JUMPER-H1505TR/A3049G/H1505TR10"
In-Stock: 0
Unit Price: 14,84000 Kč
JUMPER-H1505TR/A3049L/H1505TR10"
In-Stock: 0
Unit Price: 15,47200 Kč
JUMPER-H1505TR/A3049N/H1505TR10"
In-Stock: 0
Unit Price: 14,84000 Kč
Alternate Length
JUMPER-H1505TR/A3049R/H1505TR 2"
In-Stock: 0
Unit Price: 13,19800 Kč
JUMPER-H1505TR/A3049R/H1505TR 3"
In-Stock: 0
Unit Price: 13,40900 Kč
JUMPER-H1505TR/A3049R/H1505TR 4"
In-Stock: 0
Unit Price: 13,59800 Kč
JUMPER-H1505TR/A3049R/H1505TR 5"
In-Stock: 0
Unit Price: 13,80900 Kč
JUMPER-H1505TR/A3049R/H1505TR 6"
In-Stock: 250
Unit Price: 14,01900 Kč