


H3BBG-10110-L6 | |
|---|---|
DigiKey Part Number | H3BBG-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-L6 |
Description | JUMPER-H1505TR/A3049L/H1505TR10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,47200 Kč | 154,72 Kč |
| 30 | 14,30700 Kč | 429,21 Kč |
| 50 | 13,80040 Kč | 690,02 Kč |
| 100 | 13,14150 Kč | 1 314,15 Kč |
| 250 | 12,31760 Kč | 3 079,40 Kč |
| 500 | 11,72948 Kč | 5 864,74 Kč |
| 1 000 | 11,16913 Kč | 11 169,13 Kč |
| 2 500 | 10,46985 Kč | 26 174,62 Kč |
| 5 000 | 9,97033 Kč | 49 851,65 Kč |
| Unit Price without VAT: | 15,47200 Kč |
|---|---|
| Unit Price with VAT: | 18,72112 Kč |











