


H3BBG-10110-A6 | |
|---|---|
DigiKey Part Number | H3BBG-10110-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-A6 |
Description | JUMPER-H1505TR/A3049A/H1505TR10" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,84000 Kč | 148,40 Kč |
| 30 | 13,45100 Kč | 403,53 Kč |
| 50 | 12,85320 Kč | 642,66 Kč |
| 100 | 12,08690 Kč | 1 208,69 Kč |
| 250 | 11,14304 Kč | 2 785,76 Kč |
| 500 | 10,47826 Kč | 5 239,13 Kč |
| 1 000 | 9,85372 Kč | 9 853,72 Kč |
| 2 500 | 9,08518 Kč | 22 712,95 Kč |
| 5 000 | 8,54415 Kč | 42 720,75 Kč |
| Unit Price without VAT: | 14,84000 Kč |
|---|---|
| Unit Price with VAT: | 17,95640 Kč |











