


H3AXG-10112-A4 | |
|---|---|
DigiKey Part Number | H3AXG-10112-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10112-A4 |
Description | JUMPER-H1507TR/A2015A/X 12" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,48100 Kč | 134,81 Kč |
| 30 | 12,47267 Kč | 374,18 Kč |
| 50 | 12,03180 Kč | 601,59 Kč |
| 100 | 11,45650 Kč | 1 145,65 Kč |
| 250 | 10,73836 Kč | 2 684,59 Kč |
| 500 | 10,22518 Kč | 5 112,59 Kč |
| 1 000 | 9,73698 Kč | 9 736,98 Kč |
| 2 500 | 9,12724 Kč | 22 818,10 Kč |
| 5 000 | 8,69174 Kč | 43 458,70 Kč |
| Unit Price without VAT: | 13,48100 Kč |
|---|---|
| Unit Price with VAT: | 16,31201 Kč |











