Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10112-B4

DigiKey Part Number
H3AXG-10112-B4-ND
Manufacturer
Manufacturer Product Number
H3AXG-10112-B4
Description
JUMPER-H1507TR/A2015B/X 12"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,93500 Kč129,35 Kč
3011,72400 Kč351,72 Kč
5011,20460 Kč560,23 Kč
10010,53680 Kč1 053,68 Kč
2509,71368 Kč2 428,42 Kč
5009,13454 Kč4 567,27 Kč
1 0008,59007 Kč8 590,07 Kč
2 5007,92011 Kč19 800,28 Kč
5 0007,44841 Kč37 242,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93500 Kč
Unit Price with VAT:15,65135 Kč
Alternate Color
JUMPER-H1507TR/A2015A/X 12"
In-Stock: 0
Unit Price: 13,48100 Kč
JUMPER-H1507TR/A2015G/X 12"
In-Stock: 0
Unit Price: 13,48100 Kč
JUMPER-H1507TR/A2015L/X 12"
In-Stock: 230
Unit Price: 13,48100 Kč
JUMPER-H1507TR/A2015N/X 12"
In-Stock: 0
Unit Price: 12,93500 Kč
JUMPER-H1507TR/A2015R/X 12"
In-Stock: 0
Unit Price: 12,93500 Kč
Alternate Length
JUMPER-H1507TR/A2015B/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1507TR/A2015B/X 3"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1507TR/A2015B/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1507TR/A2015B/X 5"
In-Stock: 0
Unit Price: 11,61200 Kč
JUMPER-H1507TR/A2015B/X 6"
In-Stock: 0
Unit Price: 11,80100 Kč