Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10112-G4

DigiKey Part Number
H3AXG-10112-G4-ND
Manufacturer
Manufacturer Product Number
H3AXG-10112-G4
Description
JUMPER-H1507TR/A2015G/X 12"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,48100 Kč134,81 Kč
3012,47267 Kč374,18 Kč
5012,03180 Kč601,59 Kč
10011,45650 Kč1 145,65 Kč
25010,73836 Kč2 684,59 Kč
50010,22518 Kč5 112,59 Kč
1 0009,73698 Kč9 736,98 Kč
2 5009,12724 Kč22 818,10 Kč
5 0008,69174 Kč43 458,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,48100 Kč
Unit Price with VAT:16,31201 Kč
Alternate Color
JUMPER-H1507TR/A2015A/X 12"
In-Stock: 0
Unit Price: 13,48100 Kč
JUMPER-H1507TR/A2015B/X 12"
In-Stock: 0
Unit Price: 12,93500 Kč
JUMPER-H1507TR/A2015L/X 12"
In-Stock: 230
Unit Price: 13,48100 Kč
JUMPER-H1507TR/A2015N/X 12"
In-Stock: 0
Unit Price: 12,93500 Kč
JUMPER-H1507TR/A2015R/X 12"
In-Stock: 0
Unit Price: 12,93500 Kč
Alternate Length
JUMPER-H1507TR/A2015G/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1507TR/A2015G/X 3"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1507TR/A2015G/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1507TR/A2015G/X 5"
In-Stock: 0
Unit Price: 11,61200 Kč
JUMPER-H1507TR/A2015G/X 6"
In-Stock: 0
Unit Price: 11,80100 Kč