


H3AXG-10112-R4 | |
|---|---|
DigiKey Part Number | H3AXG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10112-R4 |
Description | JUMPER-H1507TR/A2015R/X 12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,93500 Kč | 129,35 Kč |
| 30 | 11,72400 Kč | 351,72 Kč |
| 50 | 11,20460 Kč | 560,23 Kč |
| 100 | 10,53680 Kč | 1 053,68 Kč |
| 250 | 9,71368 Kč | 2 428,42 Kč |
| 500 | 9,13454 Kč | 4 567,27 Kč |
| 1 000 | 8,59007 Kč | 8 590,07 Kč |
| 2 500 | 7,92011 Kč | 19 800,28 Kč |
| 5 000 | 7,44841 Kč | 37 242,05 Kč |
| Unit Price without VAT: | 12,93500 Kč |
|---|---|
| Unit Price with VAT: | 15,65135 Kč |











