


H3AXG-10104-R4 | |
|---|---|
DigiKey Part Number | H3AXG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-R4 |
Description | JUMPER-H1507TR/A2015R/X 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,42300 Kč | 114,23 Kč |
| 30 | 10,35200 Kč | 310,56 Kč |
| 50 | 9,89420 Kč | 494,71 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 250 | 8,57644 Kč | 2 144,11 Kč |
| 500 | 8,06492 Kč | 4 032,46 Kč |
| 1 000 | 7,58385 Kč | 7 583,85 Kč |
| 2 500 | 6,99234 Kč | 17 480,85 Kč |
| 5 000 | 6,57582 Kč | 32 879,10 Kč |
| Unit Price without VAT: | 11,42300 Kč |
|---|---|
| Unit Price with VAT: | 13,82183 Kč |











