Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10104-B4

DigiKey Part Number
H3AXG-10104-B4-ND
Manufacturer
Manufacturer Product Number
H3AXG-10104-B4
Description
JUMPER-H1507TR/A2015B/X 4"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,42300 Kč114,23 Kč
3010,35200 Kč310,56 Kč
509,89420 Kč494,71 Kč
1009,30210 Kč930,21 Kč
2508,57644 Kč2 144,11 Kč
5008,06492 Kč4 032,46 Kč
1 0007,58385 Kč7 583,85 Kč
2 5006,99234 Kč17 480,85 Kč
5 0006,57582 Kč32 879,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,42300 Kč
Unit Price with VAT:13,82183 Kč
Alternate Color
JUMPER-H1507TR/A2015A/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1507TR/A2015G/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1507TR/A2015L/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1507TR/A2015N/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1507TR/A2015R/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
Alternate Length
JUMPER-H1507TR/A2015B/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1507TR/A2015B/X 3"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1507TR/A2015B/X 5"
In-Stock: 0
Unit Price: 11,61200 Kč
JUMPER-H1507TR/A2015B/X 6"
In-Stock: 0
Unit Price: 11,80100 Kč
JUMPER-H1507TR/A2015B/X 8"
In-Stock: 0
Unit Price: 12,17900 Kč