


H3AXG-10108-B4 | |
|---|---|
DigiKey Part Number | H3AXG-10108-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-B4 |
Description | JUMPER-H1507TR/A2015B/X 8" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,17900 Kč | 121,79 Kč |
| 30 | 11,04500 Kč | 331,35 Kč |
| 50 | 10,55360 Kč | 527,68 Kč |
| 100 | 9,92160 Kč | 992,16 Kč |
| 250 | 9,14672 Kč | 2 286,68 Kč |
| 500 | 8,60120 Kč | 4 300,60 Kč |
| 1 000 | 8,08822 Kč | 8 088,22 Kč |
| 2 500 | 7,45740 Kč | 18 643,50 Kč |
| 5 000 | 7,01325 Kč | 35 066,25 Kč |
| Unit Price without VAT: | 12,17900 Kč |
|---|---|
| Unit Price with VAT: | 14,73659 Kč |











