Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10102-G4

DigiKey Part Number
H3AXG-10102-G4-ND
Manufacturer
Manufacturer Product Number
H3AXG-10102-G4
Description
JUMPER-H1507TR/A2015G/X 2"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,04500 Kč110,45 Kč
3010,00900 Kč300,27 Kč
509,56240 Kč478,12 Kč
1008,99130 Kč899,13 Kč
2508,28916 Kč2 072,29 Kč
5007,79530 Kč3 897,65 Kč
1 0007,33040 Kč7 330,40 Kč
2 5006,75858 Kč16 896,45 Kč
5 0006,35597 Kč31 779,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,04500 Kč
Unit Price with VAT:13,36445 Kč
Alternate Color
JUMPER-H1507TR/A2015A/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1507TR/A2015B/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1507TR/A2015L/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1507TR/A2015N/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
JUMPER-H1507TR/A2015R/X 2"
In-Stock: 0
Unit Price: 11,04500 Kč
Alternate Length
JUMPER-H1507TR/A2015G/X 3"
In-Stock: 0
Unit Price: 11,23400 Kč
JUMPER-H1507TR/A2015G/X 4"
In-Stock: 0
Unit Price: 11,42300 Kč
JUMPER-H1507TR/A2015G/X 5"
In-Stock: 0
Unit Price: 11,61200 Kč
JUMPER-H1507TR/A2015G/X 6"
In-Stock: 0
Unit Price: 11,80100 Kč
JUMPER-H1507TR/A2015G/X 8"
In-Stock: 0
Unit Price: 12,17900 Kč