


H3AXG-10102-A4 | |
|---|---|
DigiKey Part Number | H3AXG-10102-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-A4 |
Description | JUMPER-H1507TR/A2015A/X 2" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,04500 Kč | 110,45 Kč |
| 30 | 10,00900 Kč | 300,27 Kč |
| 50 | 9,56240 Kč | 478,12 Kč |
| 100 | 8,99130 Kč | 899,13 Kč |
| 250 | 8,28916 Kč | 2 072,29 Kč |
| 500 | 7,79530 Kč | 3 897,65 Kč |
| 1 000 | 7,33040 Kč | 7 330,40 Kč |
| 2 500 | 6,75858 Kč | 16 896,45 Kč |
| 5 000 | 6,35597 Kč | 31 779,85 Kč |
| Unit Price without VAT: | 11,04500 Kč |
|---|---|
| Unit Price with VAT: | 13,36445 Kč |











