


H3AXG-10105-A4 | |
|---|---|
DigiKey Part Number | H3AXG-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-A4 |
Description | JUMPER-H1507TR/A2015A/X 5" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,61200 Kč | 116,12 Kč |
| 30 | 10,52700 Kč | 315,81 Kč |
| 50 | 10,05800 Kč | 502,90 Kč |
| 100 | 9,45750 Kč | 945,75 Kč |
| 250 | 8,71920 Kč | 2 179,80 Kč |
| 500 | 8,19930 Kč | 4 099,65 Kč |
| 1 000 | 7,71047 Kč | 7 710,47 Kč |
| 2 500 | 7,10892 Kč | 17 772,30 Kč |
| 5 000 | 6,68551 Kč | 33 427,55 Kč |
| Unit Price without VAT: | 11,61200 Kč |
|---|---|
| Unit Price with VAT: | 14,05052 Kč |











