


H3ABT-10102-Y4 | |
|---|---|
DigiKey Part Number | H3ABT-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10102-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1504TR 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,23500 Kč | 112,35 Kč |
| 30 | 10,18800 Kč | 305,64 Kč |
| 50 | 9,73300 Kč | 486,65 Kč |
| 100 | 9,15260 Kč | 915,26 Kč |
| 250 | 8,43808 Kč | 2 109,52 Kč |
| 500 | 7,93500 Kč | 3 967,50 Kč |
| 1 000 | 7,46186 Kč | 7 461,86 Kč |
| 2 500 | 6,87980 Kč | 17 199,50 Kč |
| 5 000 | 6,47004 Kč | 32 350,20 Kč |
| Unit Price without VAT: | 11,23500 Kč |
|---|---|
| Unit Price with VAT: | 13,59435 Kč |











