

H3ABT-10106-Y4 | |
|---|---|
DigiKey Part Number | H3ABT-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1504TR 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,98400 Kč | 119,84 Kč |
| 30 | 10,86767 Kč | 326,03 Kč |
| 50 | 10,38640 Kč | 519,32 Kč |
| 100 | 9,76630 Kč | 976,63 Kč |
| 250 | 9,00400 Kč | 2 251,00 Kč |
| 500 | 8,46720 Kč | 4 233,60 Kč |
| 1 000 | 7,96225 Kč | 7 962,25 Kč |
| 2 500 | 7,34119 Kč | 18 352,97 Kč |
| 5 000 | 6,90401 Kč | 34 520,05 Kč |
| Unit Price without VAT: | 11,98400 Kč |
|---|---|
| Unit Price with VAT: | 14,50064 Kč |











