

H3ABT-10105-Y4 | |
|---|---|
DigiKey Part Number | H3ABT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10105-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1504TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,79700 Kč | 117,97 Kč |
| 30 | 10,70133 Kč | 321,04 Kč |
| 50 | 10,22400 Kč | 511,20 Kč |
| 100 | 9,61450 Kč | 961,45 Kč |
| 250 | 8,86336 Kč | 2 215,84 Kč |
| 500 | 8,33446 Kč | 4 167,23 Kč |
| 1 000 | 7,83741 Kč | 7 837,41 Kč |
| 2 500 | 7,22609 Kč | 18 065,22 Kč |
| 5 000 | 6,79574 Kč | 33 978,70 Kč |
| Unit Price without VAT: | 11,79700 Kč |
|---|---|
| Unit Price with VAT: | 14,27437 Kč |











