


H3ABT-10108-Y4 | |
|---|---|
DigiKey Part Number | H3ABT-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1504TR 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,35900 Kč | 123,59 Kč |
| 30 | 11,20733 Kč | 336,22 Kč |
| 50 | 10,71100 Kč | 535,55 Kč |
| 100 | 10,07220 Kč | 1 007,22 Kč |
| 250 | 9,28532 Kč | 2 321,33 Kč |
| 500 | 8,73144 Kč | 4 365,72 Kč |
| 1 000 | 8,21109 Kč | 8 211,09 Kč |
| 2 500 | 7,57064 Kč | 18 926,60 Kč |
| 5 000 | 7,11973 Kč | 35 598,65 Kč |
| Unit Price without VAT: | 12,35900 Kč |
|---|---|
| Unit Price with VAT: | 14,95439 Kč |











