
H2AXT-10106-Y8 | |
|---|---|
DigiKey Part Number | H2AXT-10106-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10106-Y8 |
Description | JUMPER-H1502TR/A3048Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,90200 Kč | 109,02 Kč |
| 30 | 9,88300 Kč | 296,49 Kč |
| 50 | 9,44180 Kč | 472,09 Kč |
| 100 | 8,88000 Kč | 888,00 Kč |
| 250 | 8,18508 Kč | 2 046,27 Kč |
| 500 | 7,69738 Kč | 3 848,69 Kč |
| 1 000 | 7,23841 Kč | 7 238,41 Kč |
| 2 500 | 6,67365 Kč | 16 684,12 Kč |
| 5 000 | 6,27621 Kč | 31 381,05 Kč |
| Unit Price without VAT: | 10,90200 Kč |
|---|---|
| Unit Price with VAT: | 13,19142 Kč |











