
H2AXT-10104-Y8 | |
|---|---|
DigiKey Part Number | H2AXT-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10104-Y8 |
Description | JUMPER-H1502TR/A3048Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,46500 Kč | 104,65 Kč |
| 30 | 9,49433 Kč | 284,83 Kč |
| 50 | 9,07140 Kč | 453,57 Kč |
| 100 | 8,53050 Kč | 853,05 Kč |
| 250 | 7,86384 Kč | 1 965,96 Kč |
| 500 | 7,39486 Kč | 3 697,43 Kč |
| 1 000 | 6,95399 Kč | 6 953,99 Kč |
| 2 500 | 6,41158 Kč | 16 028,95 Kč |
| 5 000 | 6,02966 Kč | 30 148,30 Kč |
| Unit Price without VAT: | 10,46500 Kč |
|---|---|
| Unit Price with VAT: | 12,66265 Kč |











