
H2AXT-10105-Y8 | |
|---|---|
DigiKey Part Number | H2AXT-10105-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-Y8 |
Description | JUMPER-H1502TR/A3048Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,67300 Kč | 106,73 Kč |
| 30 | 9,68867 Kč | 290,66 Kč |
| 50 | 9,25860 Kč | 462,93 Kč |
| 100 | 8,70520 Kč | 870,52 Kč |
| 250 | 8,02444 Kč | 2 006,11 Kč |
| 500 | 7,54592 Kč | 3 772,96 Kč |
| 1 000 | 7,09609 Kč | 7 096,09 Kč |
| 2 500 | 6,54257 Kč | 16 356,43 Kč |
| 5 000 | 6,15288 Kč | 30 764,40 Kč |
| Unit Price without VAT: | 10,67300 Kč |
|---|---|
| Unit Price with VAT: | 12,91433 Kč |











