
H2AXT-10108-Y8 | |
|---|---|
DigiKey Part Number | H2AXT-10108-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10108-Y8 |
Description | JUMPER-H1502TR/A3048Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,31800 Kč | 113,18 Kč |
| 30 | 10,27133 Kč | 308,14 Kč |
| 50 | 9,81220 Kč | 490,61 Kč |
| 100 | 9,22750 Kč | 922,75 Kč |
| 250 | 8,50548 Kč | 2 126,37 Kč |
| 500 | 7,99824 Kč | 3 999,12 Kč |
| 1 000 | 7,52158 Kč | 7 521,58 Kč |
| 2 500 | 6,93489 Kč | 17 337,23 Kč |
| 5 000 | 6,52185 Kč | 32 609,25 Kč |
| Unit Price without VAT: | 11,31800 Kč |
|---|---|
| Unit Price with VAT: | 13,69478 Kč |











