
H2AXT-10102-V8 | |
|---|---|
DigiKey Part Number | H2AXT-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-V8 |
Description | JUMPER-H1502TR/A3048V/X 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,12100 Kč | 101,21 Kč |
| 30 | 9,19000 Kč | 275,70 Kč |
| 50 | 8,78140 Kč | 439,07 Kč |
| 100 | 8,25640 Kč | 825,64 Kč |
| 250 | 7,61052 Kč | 1 902,63 Kč |
| 500 | 7,15654 Kč | 3 578,27 Kč |
| 1 000 | 6,72986 Kč | 6 729,86 Kč |
| 2 500 | 6,20482 Kč | 15 512,05 Kč |
| 5 000 | 5,83522 Kč | 29 176,10 Kč |
| Unit Price without VAT: | 10,12100 Kč |
|---|---|
| Unit Price with VAT: | 12,24641 Kč |











