Violet 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXT-10106-V8

DigiKey Part Number
H2AXT-10106-V8-ND
Manufacturer
Manufacturer Product Number
H2AXT-10106-V8
Description
JUMPER-H1502TR/A3048V/X 6"
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,00300 Kč110,03 Kč
309,97400 Kč299,22 Kč
509,52880 Kč476,44 Kč
1008,96190 Kč896,19 Kč
2508,26060 Kč2 065,15 Kč
5007,76842 Kč3 884,21 Kč
1 0007,30520 Kč7 305,20 Kč
2 5006,73524 Kč16 838,10 Kč
5 0006,33413 Kč31 670,65 Kč
Manufacturers Standard Package
Unit Price without VAT:11,00300 Kč
Unit Price with VAT:13,31363 Kč
Alternate Color
JUMPER-H1502TR/A3048A/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1502TR/A3048B/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1502TR/A3048G/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1502TR/A3048L/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč
JUMPER-H1502TR/A3048N/X 6"
In-Stock: 0
Unit Price: 11,00300 Kč
Alternate Length
JUMPER-H1502TR/A3048V/X 2"
In-Stock: 0
Unit Price: 10,12100 Kč
JUMPER-H1502TR/A3048V/X 3"
In-Stock: 0
Unit Price: 10,35200 Kč
JUMPER-H1502TR/A3048V/X 4"
In-Stock: 0
Unit Price: 10,56200 Kč
JUMPER-H1502TR/A3048V/X 5"
In-Stock: 0
Unit Price: 10,77200 Kč
JUMPER-H1502TR/A3048V/X 8"
In-Stock: 0
Unit Price: 11,42300 Kč