
H2AXT-10105-V8 | |
|---|---|
DigiKey Part Number | H2AXT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-V8 |
Description | JUMPER-H1502TR/A3048V/X 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,77200 Kč | 107,72 Kč |
| 30 | 9,77800 Kč | 293,34 Kč |
| 50 | 9,34420 Kč | 467,21 Kč |
| 100 | 8,78560 Kč | 878,56 Kč |
| 250 | 8,09852 Kč | 2 024,63 Kč |
| 500 | 7,61556 Kč | 3 807,78 Kč |
| 1 000 | 7,16158 Kč | 7 161,58 Kč |
| 2 500 | 6,60295 Kč | 16 507,38 Kč |
| 5 000 | 6,20965 Kč | 31 048,25 Kč |
| Unit Price without VAT: | 10,77200 Kč |
|---|---|
| Unit Price with VAT: | 13,03412 Kč |











