
H2AXG-10108-R6 | |
|---|---|
DigiKey Part Number | H2AXG-10108-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-R6 |
Description | JUMPER-H1503TR/A3049R/X 8" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,91100 Kč | 139,11 Kč |
| 30 | 12,61767 Kč | 378,53 Kč |
| 50 | 12,05860 Kč | 602,93 Kč |
| 100 | 11,33910 Kč | 1 133,91 Kč |
| 250 | 10,45360 Kč | 2 613,40 Kč |
| 500 | 9,83004 Kč | 4 915,02 Kč |
| 1 000 | 9,24420 Kč | 9 244,20 Kč |
| 2 500 | 8,52331 Kč | 21 308,28 Kč |
| 5 000 | 8,01569 Kč | 40 078,45 Kč |
| Unit Price without VAT: | 13,91100 Kč |
|---|---|
| Unit Price with VAT: | 16,83231 Kč |











