Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10105-R6

DigiKey Part Number
H2AXG-10105-R6-ND
Manufacturer
Manufacturer Product Number
H2AXG-10105-R6
Description
JUMPER-H1503TR/A3049R/X 5"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,30600 Kč133,06 Kč
3012,06833 Kč362,05 Kč
5011,53300 Kč576,65 Kč
10010,84280 Kč1 084,28 Kč
2509,99644 Kč2 499,11 Kč
5009,40040 Kč4 700,20 Kč
1 0008,84002 Kč8 840,02 Kč
2 5008,15058 Kč20 376,45 Kč
5 0007,66515 Kč38 325,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,30600 Kč
Unit Price with VAT:16,10026 Kč
Alternate Color
JUMPER-H1503TR/A3049A/X 5"
In-Stock: 0
Unit Price: 13,30600 Kč
JUMPER-H1503TR/A3049B/X 5"
In-Stock: 0
Unit Price: 13,30600 Kč
JUMPER-H1503TR/A3049G/X 5"
In-Stock: 0
Unit Price: 13,30600 Kč
JUMPER-H1503TR/A3049L/X 5"
In-Stock: 0
Unit Price: 13,30600 Kč
JUMPER-H1503TR/A3049N/X 5"
In-Stock: 0
Unit Price: 13,30600 Kč
Alternate Length
JUMPER-H1503TR/A3049R/X 2"
In-Stock: 0
Unit Price: 12,70100 Kč
JUMPER-H1503TR/A3049R/X 3"
In-Stock: 0
Unit Price: 12,91000 Kč
JUMPER-H1503TR/A3049R/X 4"
In-Stock: 0
Unit Price: 13,09700 Kč
JUMPER-H1503TR/A3049R/X 6"
In-Stock: 0
Unit Price: 13,51400 Kč
JUMPER-H1503TR/A3049R/X 8"
In-Stock: 0
Unit Price: 13,91100 Kč
Assembly Component