
H2AXG-10105-L6 | |
|---|---|
DigiKey Part Number | H2AXG-10105-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10105-L6 |
Description | JUMPER-H1503TR/A3049L/X 5" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,39700 Kč | 133,97 Kč |
| 30 | 12,15100 Kč | 364,53 Kč |
| 50 | 11,61180 Kč | 580,59 Kč |
| 100 | 10,91690 Kč | 1 091,69 Kč |
| 250 | 10,06476 Kč | 2 516,19 Kč |
| 500 | 9,46464 Kč | 4 732,32 Kč |
| 1 000 | 8,90042 Kč | 8 900,42 Kč |
| 2 500 | 8,20627 Kč | 20 515,67 Kč |
| 5 000 | 7,71752 Kč | 38 587,60 Kč |
| Unit Price without VAT: | 13,39700 Kč |
|---|---|
| Unit Price with VAT: | 16,21037 Kč |











