
H2AXG-10102-R6 | |
|---|---|
DigiKey Part Number | H2AXG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10102-R6 |
Description | JUMPER-H1503TR/A3049R/X 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,70100 Kč | 127,01 Kč |
| 30 | 11,51233 Kč | 345,37 Kč |
| 50 | 11,00340 Kč | 550,17 Kč |
| 100 | 10,34640 Kč | 1 034,64 Kč |
| 250 | 9,53764 Kč | 2 384,41 Kč |
| 500 | 8,96828 Kč | 4 484,14 Kč |
| 1 000 | 8,43396 Kč | 8 433,96 Kč |
| 2 500 | 7,77602 Kč | 19 440,05 Kč |
| 5 000 | 7,31294 Kč | 36 564,70 Kč |
| Unit Price without VAT: | 12,70100 Kč |
|---|---|
| Unit Price with VAT: | 15,36821 Kč |











