
H2AXG-10106-R6 | |
|---|---|
DigiKey Part Number | H2AXG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-R6 |
Description | JUMPER-H1503TR/A3049R/X 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,51400 Kč | 135,14 Kč |
| 30 | 12,24900 Kč | 367,47 Kč |
| 50 | 11,70820 Kč | 585,41 Kč |
| 100 | 11,00960 Kč | 1 100,96 Kč |
| 250 | 10,14912 Kč | 2 537,28 Kč |
| 500 | 9,54390 Kč | 4 771,95 Kč |
| 1 000 | 8,97496 Kč | 8 974,96 Kč |
| 2 500 | 8,27496 Kč | 20 687,40 Kč |
| 5 000 | 7,78215 Kč | 38 910,75 Kč |
| Unit Price without VAT: | 13,51400 Kč |
|---|---|
| Unit Price with VAT: | 16,35194 Kč |











