
H2AXG-10106-B6 | |
|---|---|
DigiKey Part Number | H2AXG-10106-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10106-B6 |
Description | JUMPER-H1503TR/A3049B/X 6" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,60700 Kč | 136,07 Kč |
| 30 | 12,33267 Kč | 369,98 Kč |
| 50 | 11,78820 Kč | 589,41 Kč |
| 100 | 11,08480 Kč | 1 108,48 Kč |
| 250 | 10,21848 Kč | 2 554,62 Kč |
| 500 | 9,60910 Kč | 4 804,55 Kč |
| 1 000 | 9,03628 Kč | 9 036,28 Kč |
| 2 500 | 8,33150 Kč | 20 828,75 Kč |
| 5 000 | 7,83532 Kč | 39 176,60 Kč |
| Unit Price without VAT: | 13,60700 Kč |
|---|---|
| Unit Price with VAT: | 16,46447 Kč |











