Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AXG-10104-B6

DigiKey Part Number
H2AXG-10104-B6-ND
Manufacturer
Manufacturer Product Number
H2AXG-10104-B6
Description
JUMPER-H1503TR/A3049B/X 4"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,09700 Kč130,97 Kč
3011,88067 Kč356,42 Kč
5011,35800 Kč567,90 Kč
10010,67800 Kč1 067,80 Kč
2509,84380 Kč2 460,95 Kč
5009,25692 Kč4 628,46 Kč
1 0008,70488 Kč8 704,88 Kč
2 5008,02595 Kč20 064,88 Kč
5 0007,54802 Kč37 740,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,09700 Kč
Unit Price with VAT:15,84737 Kč
Alternate Color
JUMPER-H1503TR/A3049A/X 4"
In-Stock: 0
Unit Price: 13,09700 Kč
JUMPER-H1503TR/A3049G/X 4"
In-Stock: 0
Unit Price: 13,09700 Kč
JUMPER-H1503TR/A3049L/X 4"
In-Stock: 0
Unit Price: 13,09700 Kč
JUMPER-H1503TR/A3049N/X 4"
In-Stock: 0
Unit Price: 13,09700 Kč
JUMPER-H1503TR/A3049R/X 4"
In-Stock: 0
Unit Price: 13,09700 Kč
Alternate Length
JUMPER-H1503TR/A3049B/X 2"
In-Stock: 0
Unit Price: 12,70100 Kč
JUMPER-H1503TR/A3049B/X 3"
In-Stock: 0
Unit Price: 12,91000 Kč
JUMPER-H1503TR/A3049B/X 5"
In-Stock: 0
Unit Price: 13,30600 Kč
JUMPER-H1503TR/A3049B/X 6"
In-Stock: 0
Unit Price: 13,51400 Kč
JUMPER-H1503TR/A3049B/X 8"
In-Stock: 0
Unit Price: 13,91100 Kč
Assembly Component