
H2AXG-10104-N6 | |
|---|---|
DigiKey Part Number | H2AXG-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-N6 |
Description | JUMPER-H1503TR/A3049N/X 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,18700 Kč | 131,87 Kč |
| 30 | 11,96200 Kč | 358,86 Kč |
| 50 | 11,43560 Kč | 571,78 Kč |
| 100 | 10,75100 Kč | 1 075,10 Kč |
| 250 | 9,91104 Kč | 2 477,76 Kč |
| 500 | 9,32018 Kč | 4 660,09 Kč |
| 1 000 | 8,76436 Kč | 8 764,36 Kč |
| 2 500 | 8,08079 Kč | 20 201,98 Kč |
| 5 000 | 7,59960 Kč | 37 998,00 Kč |
| Unit Price without VAT: | 13,18700 Kč |
|---|---|
| Unit Price with VAT: | 15,95627 Kč |











