
H2AXG-10104-G6 | |
|---|---|
DigiKey Part Number | H2AXG-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10104-G6 |
Description | JUMPER-H1503TR/A3049G/X 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,09700 Kč | 130,97 Kč |
| 30 | 11,88067 Kč | 356,42 Kč |
| 50 | 11,35800 Kč | 567,90 Kč |
| 100 | 10,67800 Kč | 1 067,80 Kč |
| 250 | 9,84380 Kč | 2 460,95 Kč |
| 500 | 9,25692 Kč | 4 628,46 Kč |
| 1 000 | 8,70488 Kč | 8 704,88 Kč |
| 2 500 | 8,02595 Kč | 20 064,88 Kč |
| 5 000 | 7,54802 Kč | 37 740,10 Kč |
| Unit Price without VAT: | 13,09700 Kč |
|---|---|
| Unit Price with VAT: | 15,84737 Kč |











