
H2AXG-10108-G6 | |
|---|---|
DigiKey Part Number | H2AXG-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10108-G6 |
Description | JUMPER-H1503TR/A3049G/X 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,00600 Kč | 140,06 Kč |
| 30 | 12,70367 Kč | 381,11 Kč |
| 50 | 12,14100 Kč | 607,05 Kč |
| 100 | 11,41660 Kč | 1 141,66 Kč |
| 250 | 10,52504 Kč | 2 631,26 Kč |
| 500 | 9,89720 Kč | 4 948,60 Kč |
| 1 000 | 9,30736 Kč | 9 307,36 Kč |
| 2 500 | 8,58155 Kč | 21 453,88 Kč |
| 5 000 | 8,07046 Kč | 40 352,30 Kč |
| Unit Price without VAT: | 14,00600 Kč |
|---|---|
| Unit Price with VAT: | 16,94726 Kč |











