
H2AXG-10103-R6 | |
|---|---|
DigiKey Part Number | H2AXG-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-R6 |
Description | JUMPER-H1503TR/A3049R/X 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,91000 Kč | 129,10 Kč |
| 30 | 11,70000 Kč | 351,00 Kč |
| 50 | 11,17860 Kč | 558,93 Kč |
| 100 | 10,51120 Kč | 1 051,12 Kč |
| 250 | 9,69112 Kč | 2 422,78 Kč |
| 500 | 9,11302 Kč | 4 556,51 Kč |
| 1 000 | 8,56973 Kč | 8 569,73 Kč |
| 2 500 | 7,90123 Kč | 19 753,08 Kč |
| 5 000 | 7,43065 Kč | 37 153,25 Kč |
| Unit Price without VAT: | 12,91000 Kč |
|---|---|
| Unit Price with VAT: | 15,62110 Kč |











