
H2AXG-10103-A6 | |
|---|---|
DigiKey Part Number | H2AXG-10103-A6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXG-10103-A6 |
Description | JUMPER-H1503TR/A3049A/X 3" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,99800 Kč | 129,98 Kč |
| 30 | 11,78000 Kč | 353,40 Kč |
| 50 | 11,25500 Kč | 562,75 Kč |
| 100 | 10,58300 Kč | 1 058,30 Kč |
| 250 | 9,75736 Kč | 2 439,34 Kč |
| 500 | 9,17528 Kč | 4 587,64 Kč |
| 1 000 | 8,62829 Kč | 8 628,29 Kč |
| 2 500 | 7,95522 Kč | 19 888,05 Kč |
| 5 000 | 7,48142 Kč | 37 407,10 Kč |
| Unit Price without VAT: | 12,99800 Kč |
|---|---|
| Unit Price with VAT: | 15,72758 Kč |











