Green 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10110-G4

DigiKey Part Number
H2ABT-10110-G4-ND
Manufacturer
Manufacturer Product Number
H2ABT-10110-G4
Description
JUMPER-H1502TR/A2015G/H1500TR10"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Pin
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,68300 Kč126,83 Kč
3011,50000 Kč345,00 Kč
5010,99040 Kč549,52 Kč
10010,33310 Kč1 033,31 Kč
2509,52636 Kč2 381,59 Kč
5008,95858 Kč4 479,29 Kč
1 0008,42440 Kč8 424,40 Kč
2 5007,76733 Kč19 418,33 Kč
5 0007,30474 Kč36 523,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,68300 Kč
Unit Price with VAT:15,34643 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1500TR10"
In-Stock: 0
Unit Price: 12,68300 Kč
JUMPER-H1502TR/A2015B/H1500TR10"
In-Stock: 0
Unit Price: 12,68300 Kč
JUMPER-H1502TR/A2015L/H1500TR10"
In-Stock: 10
Unit Price: 12,68300 Kč
JUMPER-H1502TR/A2015N/H1500TR10"
In-Stock: 0
Unit Price: 12,68300 Kč
JUMPER-H1502TR/A2015R/H1500TR10"
In-Stock: 0
Unit Price: 12,68300 Kč
Alternate Length
JUMPER-H1502TR/A2015G/H1500TR 2"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1502TR/A2015G/H1500TR 3"
In-Stock: 0
Unit Price: 11,36000 Kč
JUMPER-H1502TR/A2015G/H1500TR 4"
In-Stock: 0
Unit Price: 11,54900 Kč
JUMPER-H1502TR/A2015G/H1500TR 5"
In-Stock: 0
Unit Price: 11,73800 Kč
JUMPER-H1502TR/A2015G/H1500TR 6"
In-Stock: 0
Unit Price: 11,92700 Kč