Red 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2ABT-10110-R4

DigiKey Part Number
H2ABT-10110-R4-ND
Manufacturer
Manufacturer Product Number
H2ABT-10110-R4
Description
JUMPER-H1502TR/A2015R/H1500TR10"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,59700 Kč125,97 Kč
3011,42200 Kč342,66 Kč
5010,91580 Kč545,79 Kč
10010,26300 Kč1 026,30 Kč
2509,46172 Kč2 365,43 Kč
5008,89780 Kč4 448,90 Kč
1 0008,36723 Kč8 367,23 Kč
2 5007,71462 Kč19 286,55 Kč
5 0007,25517 Kč36 275,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,59700 Kč
Unit Price with VAT:15,24237 Kč
Alternate Color
JUMPER-H1502TR/A2015A/H1500TR10"
In-Stock: 0
Unit Price: 12,59700 Kč
JUMPER-H1502TR/A2015B/H1500TR10"
In-Stock: 0
Unit Price: 12,59700 Kč
JUMPER-H1502TR/A2015G/H1500TR10"
In-Stock: 0
Unit Price: 12,59700 Kč
JUMPER-H1502TR/A2015L/H1500TR10"
In-Stock: 10
Unit Price: 12,59700 Kč
JUMPER-H1502TR/A2015N/H1500TR10"
In-Stock: 0
Unit Price: 12,59700 Kč
Alternate Length
JUMPER-H1502TR/A2015R/H1500TR 2"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1502TR/A2015R/H1500TR 3"
In-Stock: 0
Unit Price: 11,28300 Kč
JUMPER-H1502TR/A2015R/H1500TR 4"
In-Stock: 0
Unit Price: 11,47100 Kč
JUMPER-H1502TR/A2015R/H1500TR 5"
In-Stock: 0
Unit Price: 11,65800 Kč
JUMPER-H1502TR/A2015R/H1500TR 6"
In-Stock: 0
Unit Price: 11,84600 Kč
Assembly Component