
H2ABT-10110-A4 | |
|---|---|
DigiKey Part Number | H2ABT-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10110-A4 |
Description | JUMPER-H1502TR/A2015A/H1500TR10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,59700 Kč | 125,97 Kč |
| 30 | 11,42200 Kč | 342,66 Kč |
| 50 | 10,91580 Kč | 545,79 Kč |
| 100 | 10,26300 Kč | 1 026,30 Kč |
| 250 | 9,46172 Kč | 2 365,43 Kč |
| 500 | 8,89780 Kč | 4 448,90 Kč |
| 1 000 | 8,36723 Kč | 8 367,23 Kč |
| 2 500 | 7,71462 Kč | 19 286,55 Kč |
| 5 000 | 7,25517 Kč | 36 275,85 Kč |
| Unit Price without VAT: | 12,59700 Kč |
|---|---|
| Unit Price with VAT: | 15,24237 Kč |











