
GT8E-2022SCF(01) | |
|---|---|
DigiKey Part Number | H122092TR-ND - Tape & Reel (TR) H122092CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT8E-2022SCF(01) |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | GT8E-2022SCF(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,50200 Kč | 112,55 Kč |
| 50 | 4,28780 Kč | 214,39 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,82836 Kč | 957,09 Kč |
| 500 | 3,64484 Kč | 1 822,42 Kč |
| 1 000 | 3,47055 Kč | 3 470,55 Kč |
| 2 500 | 3,25318 Kč | 8 132,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,31321 Kč | 33 132,10 Kč |
| 20 000 | 3,15512 Kč | 63 102,40 Kč |
| 30 000 | 3,06619 Kč | 91 985,70 Kč |
| 50 000 | 2,95774 Kč | 147 887,00 Kč |
| 70 000 | 2,88842 Kč | 202 189,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |















