
FX15SW-31P-C | |
|---|---|
DigiKey Part Number | H123302-ND |
Manufacturer | |
Manufacturer Product Number | FX15SW-31P-C |
Description | CONN HSG FOR FX15 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For FX15 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX15SW-31P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | FX15 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 37,13200 Kč | 371,32 Kč |
| 25 | 34,79160 Kč | 869,79 Kč |
| 80 | 32,04863 Kč | 2 563,89 Kč |
| 160 | 30,51725 Kč | 4 882,76 Kč |
| 320 | 29,05953 Kč | 9 299,05 Kč |
| 560 | 27,93411 Kč | 15 643,10 Kč |
| 1 040 | 26,74059 Kč | 27 810,21 Kč |
| 2 560 | 25,09481 Kč | 64 242,71 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |








