
FX15-3032PCFB | |
|---|---|
DigiKey Part Number | H124499TR-ND - Tape & Reel (TR) H124499CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX15-3032PCFB |
Description | CONN CONTACT FOR FX15 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For FX15 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX15-3032PCFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | FX15 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 25 | 0,98520 Kč | 24,63 Kč |
| 50 | 0,93880 Kč | 46,94 Kč |
| 100 | 0,89250 Kč | 89,25 Kč |
| 250 | 0,83612 Kč | 209,03 Kč |
| 500 | 0,79654 Kč | 398,27 Kč |
| 1 000 | 0,75822 Kč | 758,22 Kč |
| 2 500 | 0,71073 Kč | 1 776,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,71188 Kč | 14 237,60 Kč |
| 40 000 | 0,67789 Kč | 27 115,60 Kč |
| 60 000 | 0,65877 Kč | 39 526,20 Kč |
| 100 000 | 0,63545 Kč | 63 545,00 Kč |
| 140 000 | 0,62055 Kč | 86 877,00 Kč |
| 200 000 | 0,60514 Kč | 121 028,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |










