51 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15S-51P-0.5SD

DigiKey Part Number
H123301-ND
Manufacturer
Manufacturer Product Number
FX15S-51P-0.5SD
Description
CONN MULTI-PURP PLUG 51P SLD STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
FX15S-51P-0.5SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Plug
Connector Type
Multi-Purpose
Number of Positions
51
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Features
Latch Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,89000 Kč81,89 Kč
1069,62900 Kč696,29 Kč
2565,26160 Kč1 631,54 Kč
7560,38747 Kč4 529,06 Kč
15057,50373 Kč8 625,56 Kč
30054,75930 Kč16 427,79 Kč
52552,63979 Kč27 635,89 Kč
1 05050,12883 Kč52 635,27 Kč
2 55047,08945 Kč120 078,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,89000 Kč
Unit Price with VAT:99,08690 Kč