
FX15S-41P-C | |
|---|---|
DigiKey Part Number | H11430-ND |
Manufacturer | |
Manufacturer Product Number | FX15S-41P-C |
Description | CONN HSG FOR FX15 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For FX15 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX15S-41P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | FX15 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 64 | 40,62125 Kč | 2 599,76 Kč |
| 128 | 38,68227 Kč | 4 951,33 Kč |
| 256 | 36,83508 Kč | 9 429,78 Kč |
| 512 | 35,07650 Kč | 17 959,17 Kč |
| 1 024 | 33,40281 Kč | 34 204,48 Kč |
| 2 560 | 31,31286 Kč | 80 160,92 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





