
FX15-3032PCFA | |
|---|---|
DigiKey Part Number | H11424TR-ND - Tape & Reel (TR) H11424CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FX15-3032PCFA |
Description | CONN CONTACT FOR FX15 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For FX15 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX15-3032PCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | FX15 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,55400 Kč | 38,85 Kč |
| 50 | 1,46140 Kč | 73,07 Kč |
| 100 | 1,37540 Kč | 137,54 Kč |
| 250 | 1,26828 Kč | 317,07 Kč |
| 500 | 1,19268 Kč | 596,34 Kč |
| 1 000 | 1,12129 Kč | 1 121,29 Kč |
| 2 500 | 1,03369 Kč | 2 584,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,36510 Kč | 27 302,00 Kč |
| 40 000 | 1,29994 Kč | 51 997,60 Kč |
| 60 000 | 1,26330 Kč | 75 798,00 Kč |
| 100 000 | 1,21861 Kč | 121 861,00 Kč |
| 140 000 | 1,19004 Kč | 166 605,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








