
FX15M-21P-C | |
|---|---|
DigiKey Part Number | H11434-ND |
Manufacturer | |
Manufacturer Product Number | FX15M-21P-C |
Description | CONN HSG FOR FX15 SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For FX15 Series |
Datasheet | Datasheet |
EDA/CAD Models | FX15M-21P-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Housing | |
For Use With/Related Products | FX15 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 50 | 13,15320 Kč | 657,66 Kč |
| 100 | 12,52320 Kč | 1 252,32 Kč |
| 300 | 11,58740 Kč | 3 476,22 Kč |
| 500 | 11,17640 Kč | 5 588,20 Kč |
| 1 000 | 10,64263 Kč | 10 642,63 Kč |
| 2 500 | 9,97640 Kč | 24 941,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





