
FX15-31S-0.5SV(30) | |
|---|---|
DigiKey Part Number | FX15-31S-0.5SV(30)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX15-31S-0.5SV(30) |
Description | CONN MULTI-PURP RCPT 31P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX15-31S-0.5SV(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 31 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,23670 Kč | 6 923,67 Kč |
| Unit Price without VAT: | 69,23670 Kč |
|---|---|
| Unit Price with VAT: | 83,77641 Kč |




