31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX15M-31S-0.5SH

DigiKey Part Number
H11427TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX15M-31S-0.5SH
Description
CONN MULTI-PURP RCPT 31P R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FX15M-31S-0.5SH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
31
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00023,52679 Kč23 526,79 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52679 Kč
Unit Price with VAT:28,46742 Kč